MC100E131FN
vs
MC100E175FN
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
QCCJ, LDCC28,.5SQ
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH ADDITIONAL COMMON CLOCK; WITH INDIVIDUAL RESET AND CLOCK INPUTS
|
WITH PARITY GENERATION
|
Family |
100E
|
100E
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
e0
|
Length |
11.505 mm
|
11.505 mm
|
Logic IC Type |
D FLIP-FLOP
|
D LATCH
|
Max Frequency@Nom-Sup |
1000000000 Hz
|
|
Number of Bits |
2
|
9
|
Number of Functions |
2
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
COMPLEMENTARY
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
81 mA
|
152 mA
|
Propagation Delay (tpd) |
0.75 ns
|
0.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
LOW LEVEL
|
Width |
11.505 mm
|
11.505 mm
|
fmax-Min |
1000 MHz
|
|
Base Number Matches |
2
|
2
|
Prop. Delay@Nom-Sup |
|
1.45 ns
|
|
|
|
Compare MC100E131FN with alternatives
Compare MC100E175FN with alternatives