MC1,5/8-STF-3,5BK
vs
5437622
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Additional Feature
SAFETY APPROVAL: EAC
PA, UL 94V-0
Fastening Method
SCREW
SCREW
Mounting Type
BOARD
BOARD
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
8
8
Rated Current
8 A
8 A
Rated Voltage
160 V
160 V
Safety Approval
CB; CCA; CSA; CUL; UL; VDE
CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.5 mm2
1.5 mm2
Wire Gauge
16 AWG
16 AWG
Base Number Matches
3
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Compare MC1,5/8-STF-3,5BK with alternatives
MC1,5/8-STF-3,5BK vs 1751455
MC1,5/8-STF-3,5BK vs 1727175
MC1,5/8-STF-3,5BK vs BCVP-350R-8GY
MC1,5/8-STF-3,5BK vs 1954171
MC1,5/8-STF-3,5BK vs MC1,5/8-ST-3,5BK
Compare 5437622 with alternatives