MC0805P-913-JBW vs MC0805-913-JTW feature comparison

MC0805P-913-JBW RCD Components Inc

Buy Now Datasheet

MC0805-913-JTW RCD Components Inc

Buy Now Datasheet
Yes Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Bulk TR
0.125 W 0.125 W
91000 Ω 91000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
5% 5%
150 V 150 V
1 1
Yes
CHIP, ROHS COMPLIANT
8533.21.00.30
PRECISION
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare MC0805P-913-JBW with alternatives

Compare MC0805-913-JTW with alternatives