MC0805P-751-JBQ vs WCR-WCR0805LF-751-J-P-LT feature comparison

MC0805P-751-JBQ RCD Components Inc

Buy Now Datasheet

WCR-WCR0805LF-751-J-P-LT TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.508 mm
Package Length 2 mm 2.006 mm
Package Style SMT SMT
Package Width 1.25 mm 1.244 mm
Packing Method Bulk Tape, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 750 Ω 750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Series WCR

Compare MC0805P-751-JBQ with alternatives

Compare WCR-WCR0805LF-751-J-P-LT with alternatives