MC0805P-7151-FTQ vs PWR10F7151TEW feature comparison

MC0805P-7151-FTQ RCD Components Inc

Buy Now Datasheet

PWR10F7151TEW Cal-Chip Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC CAL-CHIP ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 7150 Ω 7150 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MC0805P-7151-FTQ with alternatives

Compare PWR10F7151TEW with alternatives