MC0805P-5233-FT101 vs NMCR0805FT523K feature comparison

MC0805P-5233-FT101 RCD Components Inc

Buy Now Datasheet

NMCR0805FT523K SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 523000 Ω 523000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 3 1
Rohs Code Yes
JESD-609 Code e3
Manufacturer Series NMCR
Series NMCR
Terminal Finish Matte Tin (Sn)

Compare MC0805P-5233-FT101 with alternatives

Compare NMCR0805FT523K with alternatives