MC0805P-203-JB201Q vs TSR6GTJ203V feature comparison

MC0805P-203-JB201Q RCD Components Inc

Buy Now Datasheet

TSR6GTJ203V Tateyama Kagaku Group

Buy Now Datasheet
No
No
Active Active
RCD COMPONENTS INC TATEYAMA KAGAKU GROUP
CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30
PRECISION
Chip Chip
e0
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
BULK Tape
0.125 W 0.125 W
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
TIN LEAD OVER NICKEL
WRAPAROUND
5% 5%
150 V 150 V
1 1

Compare MC0805P-203-JB201Q with alternatives

Compare TSR6GTJ203V with alternatives