MC0805-751-JB vs FCF05JY751 feature comparison

MC0805-751-JB RCD Components Inc

Buy Now Datasheet

FCF05JY751 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Active Active
RCD COMPONENTS INC PROSPERITY DIELECTRICS CO LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e0 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.2 mm
BULK Tape, Plastic
0.125 W 0.125 W
70 °C
750 Ω 750 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
150 V 150 V
1 1

Compare MC0805-751-JB with alternatives

Compare FCF05JY751 with alternatives