MC0805-6650-FB101W vs RCA0805665RFKEBAP feature comparison

MC0805-6650-FB101W RCD Components Inc

Buy Now Datasheet

RCA0805665RFKEBAP Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction Chip Rectangular
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method BULK TR, PAPER, 11.25 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 665 Ω 665 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare MC0805-6650-FB101W with alternatives

Compare RCA0805665RFKEBAP with alternatives