MC0805-6042-FT101W vs RC2012F6042GS feature comparison

MC0805-6042-FT101W RCD Components Inc

Buy Now Datasheet

RC2012F6042GS Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
RCD COMPONENTS INC SAMSUNG ELECTRO-MECHANICS
CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR BULK
0.125 W 0.125 W
70 °C 70 °C
60400 Ω 60400 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare MC0805-6042-FT101W with alternatives

Compare RC2012F6042GS with alternatives