MC0805-2001-FBQ vs FCF05FV-2001-W feature comparison

MC0805-2001-FBQ RCD Components Inc

Buy Now Datasheet

FCF05FV-2001-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RCD COMPONENTS INC PROSPERITY DIELECTRICS CO LTD
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.2 mm
Packing Method Bulk TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 2000 Ω 2000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes
Series FCF-W

Compare MC0805-2001-FBQ with alternatives

Compare FCF05FV-2001-W with alternatives