MC0805-19R1-FB101W vs 232273411919 feature comparison

MC0805-19R1-FB101W RCD Components Inc

Buy Now Datasheet

232273411919 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
RCD COMPONENTS INC YAGEO CORP
CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION LASER TRIMMABLE
Chip Chip
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
BULK TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
19.1 Ω 19.1 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
AR
AR

Compare MC0805-19R1-FB101W with alternatives

Compare 232273411919 with alternatives