MC0805-1823-FB101Q vs RK73H2ARTTDB1823F feature comparison

MC0805-1823-FB101Q RCD Components Inc

Buy Now Datasheet

RK73H2ARTTDB1823F KOA Corporation

Buy Now Datasheet
No
No
Active Obsolete
RCD COMPONENTS INC KOA CORP
CHIP SMT, 0805
compliant unknown
EAR99 EAR99
8533.21.00.30
PRECISION ANTI-SULFUR
Chip Chip
e0 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
BULK TR, 13 Inch
0.125 W 0.125 W
70 °C
182000 Ω 182000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
150 V 150 V
1 2

Compare MC0805-1823-FB101Q with alternatives

Compare RK73H2ARTTDB1823F with alternatives