MC0805-1002-FB101 vs RMS10FT1002 feature comparison

MC0805-1002-FB101 RCD Components Inc

Buy Now Datasheet

RMS10FT1002 TA-I Technology Co Ltd

Buy Now Datasheet
Active Active
RCD COMPONENTS INC TA-I TECHNOLOGY CO LTD
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ANTI-SULFUR
Chip Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
BULK TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
10000 Ω 10000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
Yes
AEC-Q200

Compare MC0805-1002-FB101 with alternatives

Compare RMS10FT1002 with alternatives