MC0603W-2610-FT101 vs RMS06R-261R-F feature comparison

MC0603W-2610-FT101 RCD Components Inc

Buy Now Datasheet

RMS06R-261R-F RFE International Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RCD COMPONENTS INC RFE INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.4 mm
Package Length 1.55 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR, Paper
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 261 Ω 261 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MC0603W(100PPM,F) RMS
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Reference Standard AEC-Q200

Compare MC0603W-2610-FT101 with alternatives

Compare RMS06R-261R-F with alternatives