MC0603P-2030-DB101
vs
MC0603P-2030-DB101W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Package Description
CHIP
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
PRECISION
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
203 Ω
203 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare MC0603P-2030-DB101 with alternatives
Compare MC0603P-2030-DB101W with alternatives