MC0402P-2003-FB101Q vs MC0402P-2003-FB101W feature comparison

MC0402P-2003-FB101Q RCD Components Inc

Buy Now Datasheet

MC0402P-2003-FB101W RCD Components Inc

Buy Now Datasheet
No Yes
No Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
CHIP SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Chip Chip
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
BULK BULK
0.063 W 0.063 W
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare MC0402P-2003-FB101Q with alternatives

Compare MC0402P-2003-FB101W with alternatives