MC0402P-1621-FBW vs RM04F1621CT-U feature comparison

MC0402P-1621-FBW RCD Components Inc

Buy Now Datasheet

RM04F1621CT-U Cal-Chip Electronics

Buy Now Datasheet
Yes Yes
Active Active
RCD COMPONENTS INC CAL-CHIP ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
Bulk TR, Paper, 7 Inch
0.063 W 0.125 W
1620 Ω 1620 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
1% 1%
50 V 50 V
1 1
SMT, 0402
8533.21.00.30
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare MC0402P-1621-FBW with alternatives

Compare RM04F1621CT-U with alternatives