MC0402L6F6981SE vs MC0402-6981-FBQ feature comparison

MC0402L6F6981SE SPC Multicomp

Buy Now Datasheet

MC0402-6981-FBQ RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP RCD COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Multilayer Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch Bulk
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 6980 Ω 6980 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND

Compare MC0402L6F6981SE with alternatives

Compare MC0402-6981-FBQ with alternatives