MC0402-6981-FB101 vs MC0402-6981-FTQ feature comparison

MC0402-6981-FB101 RCD Components Inc

Buy Now Datasheet

MC0402-6981-FTQ RCD Components Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Chip Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
BULK TR
0.063 W 0.063 W
70 °C 70 °C
6980 Ω 6980 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare MC0402-6981-FB101 with alternatives

Compare MC0402-6981-FTQ with alternatives