MC0402-4992-FB
vs
CR0402-16W-4992FSNT-13
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
VENKEL LTD
|
Package Description |
CHIP
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
0.35 mm
|
Package Length |
1 mm
|
1 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
BULK
|
TR, 13 INCH
|
Rated Power Dissipation (P) |
0.063 W
|
0.063 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
49900 Ω
|
49900 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Manufacturer Series |
|
CR
|
Series |
|
CR0402-16W(F TOL)
|
|
|
|
Compare MC0402-4992-FB with alternatives
Compare CR0402-16W-4992FSNT-13 with alternatives