MC0201L6J1301SE vs CR-01JLA feature comparison

MC0201L6J1301SE SPC Multicomp

Buy Now Datasheet

CR-01JLA

Part not found

Search for CR-01JLA
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Multicomp Pro
Construction Multilayer Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.05 W
Resistance 1300 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 25 V
Base Number Matches 1

Compare MC0201L6J1301SE with alternatives