MC0201L6F4422SE
vs
232280684423L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
YAGEO CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Multilayer Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.23 mm
|
0.23 mm
|
Package Length |
0.6 mm
|
0.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.3 mm
|
0.3 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Resistance |
44200 Ω
|
44200 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0201
|
0201
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
CHIP, ROHS COMPLIANT
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
LASER TRIMMABLE
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
RC
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Series |
|
RC0201
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare MC0201L6F4422SE with alternatives
Compare 232280684423L with alternatives