MC0201L6F2433SE vs 9C02017A2433FLPF7 feature comparison

MC0201L6F2433SE SPC Multicomp

Buy Now Datasheet

9C02017A2433FLPF7 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP YAGEO CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Multicomp Pro
Construction Multilayer Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 243000 Ω 243000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare MC0201L6F2433SE with alternatives

Compare 9C02017A2433FLPF7 with alternatives