MC0201L6F1270SE vs CR05-1270-FK feature comparison

MC0201L6F1270SE SPC Multicomp

Buy Now Datasheet

CR05-1270-FK ASJ Holdings Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP ASJ PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Multilayer Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, Paper, 7 Inch TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 127 Ω 127 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare MC0201L6F1270SE with alternatives

Compare CR05-1270-FK with alternatives