MC01JTN250820 vs TMK063CG820JP-F feature comparison

MC01JTN250820 Viking Tech Corp

Buy Now Datasheet

TMK063CG820JP-F TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP TAIYO YUDEN CO LTD
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, 7 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer TAIYO YUDEN

Compare MC01JTN250820 with alternatives

Compare TMK063CG820JP-F with alternatives