MC000900
vs
34.6955
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
SCHURTER INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
TIME LAG
|
Body Height |
20 mm
|
8.5 mm
|
Body Length or Diameter |
5.2 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
440 J
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
BULK
|
Pre-arcing Time-Min |
|
60000 ms
|
Reference Standard |
|
CE; CSA; CUL; IEC; UKCA; UL
|
Terminal Finish |
|
TIN
|
|
|
|
Compare MC000900 with alternatives
Compare 34.6955 with alternatives