MC0.1W08051%820RFR vs RMC1/10K821FTP feature comparison

MC0.1W08051%820RFR SPC Multicomp

Buy Now Datasheet

RMC1/10K821FTP Kamaya Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP KAMAYA ELECTRIC CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 820 Ω 820 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Samacsys Manufacturer Kamaya
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish MATTE TIN OVER NICKEL

Compare MC0.1W08051%820RFR with alternatives

Compare RMC1/10K821FTP with alternatives