MC0.1W08051%53K6FR vs 0805WAF5362BAE feature comparison

MC0.1W08051%53K6FR SPC Multicomp

Buy Now Datasheet

0805WAF5362BAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Obsolete
SPC TECHNOLOGY/ MULTICOMP ROYAL ELECTRONIC FTY CO LTD
unknown compliant
EAR99
Rectangular Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR
0.1 W 0.1 W
70 °C
53600 Ω 53600 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND
1% 1%
150 V 150 V
1 1
0805(1/10W,F TOL)

Compare MC0.1W08051%53K6FR with alternatives

Compare 0805WAF5362BAE with alternatives