MC-7847-AZ
vs
D8740250GTH
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
QORVO INC
|
Package Description |
LEAD FREE PACKAGE-7
|
SOT-115J
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
25 dB
|
25 dB
|
JESD-609 Code |
e6
|
|
Operating Frequency-Max |
870 MHz
|
870 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND HIGH POWER
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
Number of Functions |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOT-115J
|
Power Supplies |
|
24 V
|
Supply Current-Max |
|
440 mA
|
Technology |
|
HYBRID
|
|
|
|
Compare D8740250GTH with alternatives