MC-7847-AZ vs D10040180GTH feature comparison

MC-7847-AZ NEC Electronics Group

Buy Now Datasheet

D10040180GTH Premier Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS CORP PREMIER DEVICES INC
Package Description LEAD FREE PACKAGE-7
Reach Compliance Code compliant unknown
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω
Construction MODULE
Gain 25 dB
JESD-609 Code e6
Operating Frequency-Max 870 MHz
Operating Frequency-Min 40 MHz
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
RF/Microwave Device Type WIDE BAND LOW POWER
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 2 4
Number of Functions 1
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-115J
Power Supplies 24 V
Technology GAAS