MC-458CD64S-A10BL
vs
TM8FJ64NPU-60
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
MODULE
Package Description
,
DIMM, DIMM144,32
Pin Count
144
144
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
FAST PAGE WITH EDO
Access Time-Max
7 ns
60 ns
JESD-30 Code
R-XDMA-N144
R-XDMA-N144
Memory Density
536870912 bit
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
EDO DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
144
144
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8MX64
8MX64
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
DIMM144,32
Refresh Cycles
8192
Self Refresh
YES
Standby Current-Max
0.0012 A
Supply Current-Max
0.444 mA
Terminal Pitch
0.8 mm
Compare MC-458CD64S-A10BL with alternatives
Compare TM8FJ64NPU-60 with alternatives