MC-458CA721ESA-A10
vs
HB52D88DC-B6FL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
HITACHI LTD
Package Description
DIMM, DIMM144,32
DIMM,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.32
8542.32.00.02
Access Time-Max
6 ns
6 ns
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-PDMA-N144
R-XDMA-N144
Memory Density
603979776 bit
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
72
8
Number of Terminals
144
144
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Temperature-Max
70 °C
65 °C
Operating Temperature-Min
Organization
8MX72
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM144,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
Standby Current-Max
0.0025 A
Supply Current-Max
1.1 mA
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
MODULE
Pin Count
144
Access Mode
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH; WD-MAX; SEATED HGT-NOM
Length
67.6 mm
Number of Functions
1
Number of Ports
1
Operating Mode
SYNCHRONOUS
Seated Height-Max
31.75 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Width
3.8 mm
Compare MC-458CA721ESA-A10 with alternatives
Compare HB52D88DC-B6FL with alternatives