MC-4532DA726EFB-A80 vs HYM71V32S755AT4M-P feature comparison

MC-4532DA726EFB-A80 Elpida Memory Inc

Buy Now Datasheet

HYM71V32S755AT4M-P SK Hynix Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELPIDA MEMORY INC SK HYNIX INC
Part Package Code DIMM DIMM
Package Description DIMM, DIMM168 DIMM, DIMM168
Pin Count 168 168
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 6 ns 6 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 125 MHz 100 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 2415919104 bit 2415919104 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32MX72 32MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM168 DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Self Refresh YES YES
Standby Current-Max 0.098 A 0.216 A
Supply Current-Max 0.00444 mA 4.8 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare MC-4532DA726EFB-A80 with alternatives

Compare HYM71V32S755AT4M-P with alternatives