MC-4516CD646LF-A80 vs MH16V6445BWJ-5 feature comparison

MC-4516CD646LF-A80 NEC Electronics Group

Buy Now Datasheet

MH16V6445BWJ-5 Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP MITSUBISHI ELECTRIC CORP
Part Package Code DIMM DIMM
Package Description DIMM-168 DIMM, DIMM168
Pin Count 168 168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode FOUR BANK PAGE BURST FAST PAGE WITH EDO
Access Time-Max 6 ns 50 ns
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type SYNCHRONOUS DRAM MODULE EDO DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX64 16MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIMM168
Refresh Cycles 4096
Standby Current-Max 0.008 A
Supply Current-Max 2.08 mA
Terminal Pitch 1.27 mm

Compare MC-4516CD646LF-A80 with alternatives

Compare MH16V6445BWJ-5 with alternatives