MC-42512A32F-80 vs HYM532512ALM-80 feature comparison

MC-42512A32F-80 NEC Electronics America Inc

Buy Now Datasheet

HYM532512ALM-80 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC SK HYNIX INC
Package Description SIMM-72 SIMM, SSIM72
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 80 ns 80 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 16777216 bit 16777216 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX32 512KX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Part Package Code SIMM
Pin Count 72
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SSIM72
Seated Height-Max 24.13 mm
Self Refresh NO
Standby Current-Max 0.0032 A
Supply Current-Max 0.576 mA
Terminal Pitch 1.27 mm

Compare MC-42512A32F-80 with alternatives

Compare HYM532512ALM-80 with alternatives