MC-40632.7680K-E3 vs MC-40632.7680K-E3:ROHS feature comparison

MC-40632.7680K-E3 Seiko Epson Corporation

Buy Now Datasheet

MC-40632.7680K-E3:ROHS Seiko Epson Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description J LEADED, SMD, 4 PIN J LEADED, SMD, 4 PIN
Reach Compliance Code unknown not_compliant
HTS Code 8541.60.00.10 8541.60.00.10
Additional Feature TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0144% 0.0144%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 6 pF 6 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch)
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Base Number Matches 2 2
Pbfree Code No

Compare MC-40632.7680K-E3 with alternatives

Compare MC-40632.7680K-E3:ROHS with alternatives