MC-405307.2000K-P3
vs
MC-406307.2000K-P0
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
SEIKO EPSON CORP
|
Package Description |
J LEADED, SMD, 4 PIN
|
J LEADED, SMD, 4 PIN
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.60.00.20
|
8541.60.00.20
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
3 PPM/YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0144%
|
0.0144%
|
Frequency Tolerance |
100 ppm
|
100 ppm
|
Load Capacitance |
11 pF
|
11 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.3072 MHz
|
0.3072 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L9.6XB4.06XH3.15 (mm)/L0.378XB0.16XH0.124 (inch)
|
L9.6XB4.06XH3.15 (mm)/L0.378XB0.16XH0.124 (inch)
|
Series Resistance |
6000 Ω
|
6000 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MC-405307.2000K-P3 with alternatives
Compare MC-406307.2000K-P0 with alternatives