MC-405307.2000K-P3 vs MC-405307.2K-P3 feature comparison

MC-405307.2000K-P3 Seiko Epson Corporation

Buy Now Datasheet

MC-405307.2K-P3 Seiko Epson Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description J LEADED, SMD, 4 PIN
Reach Compliance Code not_compliant compliant
HTS Code 8541.60.00.20 8541.60.00.20
Additional Feature TAPE AND REEL
Aging 3 PPM/YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0144% 0.0169%
Frequency Tolerance 100 ppm 100 ppm
Load Capacitance 11 pF 11 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.3072 MHz 0.3072 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L9.6XB4.06XH3.15 (mm)/L0.378XB0.16XH0.124 (inch) L9.6XB4.06XH3.15 (mm)
Series Resistance 6000 Ω
Surface Mount YES YES
Base Number Matches 2 1

Compare MC-405307.2000K-P3 with alternatives

Compare MC-405307.2K-P3 with alternatives