MC-405130.0000K-AG0:ROHS
vs
MC-405130.0000K-AG:ROHS
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Package Description
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8541.60.00.20
8541.60.00.20
Additional Feature
TAPE AND REEL
BULK
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.0144%
0.0144%
Frequency Tolerance
100 ppm
100 ppm
JESD-609 Code
e3/e6
e3/e6
Load Capacitance
7 pF
7 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
0.13 MHz
0.13 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch)
L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch)
Series Resistance
10000 Ω
10000 Ω
Surface Mount
YES
YES
Terminal Finish
TIN/TIN BISMUTH
TIN/TIN BISMUTH
Base Number Matches
2
2
Compare MC-405130.0000K-AG0:ROHS with alternatives
Compare MC-405130.0000K-AG:ROHS with alternatives