MC-30632.7680K-E
vs
MC-30632.768K-E0:ROHS
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Package Description
J LEADED, SMD, 4 PIN
Reach Compliance Code
unknown
not_compliant
HTS Code
8541.60.00.10
8541.60.00.10
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.0144%
0.0144%
Frequency Tolerance
100 ppm
50 ppm
Load Capacitance
6 pF
6 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
8mm x 3.2mm x 2.54mm
8mm x 3.2mm x 2.54mm
Series Resistance
50000 Ω
50000 Ω
Surface Mount
YES
YES
Base Number Matches
2
1
JESD-609 Code
e6
Terminal Finish
Tin/Bismuth (Sn/Bi)
Compare MC-30632.7680K-E with alternatives
Compare MC-30632.768K-E0:ROHS with alternatives