MC-306130.0000K-AG3:ROHS
vs
MC-406130.0000K-AG3:ROHS
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
SEIKO EPSON CORP
|
Package Description |
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
|
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.60.00.20
|
8541.60.00.20
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0144%
|
0.0144%
|
Frequency Tolerance |
100 ppm
|
100 ppm
|
JESD-609 Code |
e6
|
e3/e6
|
Load Capacitance |
7 pF
|
7 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.13 MHz
|
0.13 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L8.0XB3.2XH2.54 (mm)/L0.315XB0.126XH0.1 (inch)
|
L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch)
|
Series Resistance |
10000 Ω
|
10000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
TIN/TIN BISMUTH
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MC-306130.0000K-AG3:ROHS with alternatives
Compare MC-406130.0000K-AG3:ROHS with alternatives