MC-14632.768KA-AG0 vs MC-14632.7680KA-AG0 feature comparison

MC-14632.768KA-AG0 Epson Electronics America Inc

Buy Now Datasheet

MC-14632.7680KA-AG0 Seiko Epson Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.10 8541.60.00.10
Additional Feature TAPE AND REEL
Aging 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 0.5 µW 0.5 µW
Frequency Stability 0.0144%
Frequency Tolerance 20 ppm
Load Capacitance 7 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L6.7XB1.5XH1.4 (mm)
Series Resistance 65000 Ω
Surface Mount YES
Base Number Matches 2 2
Package Description J-LEADED, SMD, 4 PIN

Compare MC-14632.768KA-AG0 with alternatives

Compare MC-14632.7680KA-AG0 with alternatives