MC-14632.7680KA-AG3:PURESN vs MC-14632.7680KA-AG:ROHS feature comparison

MC-14632.7680KA-AG3:PURESN Epson Electronics America Inc

Buy Now Datasheet

MC-14632.7680KA-AG:ROHS Seiko Epson Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description ROHS COMPLIANT, J-LEADED, SMD, 4 PIN ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code unknown not_compliant
HTS Code 8541.60.00.10 8541.60.00.10
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 0.5 µW 0.5 µW
Frequency Stability 0.0144% 0.0144%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e3 e3
Load Capacitance 7 pF 7 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 7mm x 1.5mm x 1.4mm 7mm x 1.5mm x 1.4mm
Series Resistance 65000 Ω 65000 Ω
Surface Mount YES YES
Terminal Finish TIN TIN
Base Number Matches 2 2

Compare MC-14632.7680KA-AG3:PURESN with alternatives

Compare MC-14632.7680KA-AG:ROHS with alternatives