MC-146100.0000KA-AG3:PURESN
vs
MC-146100.0000KA-AG5
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
SEIKO EPSON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.20
|
8541.60.00.20
|
Additional Feature |
TR
|
TR
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
0.5 µW
|
0.5 µW
|
Frequency Stability |
0.0144%
|
0.0144%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e3
|
|
Load Capacitance |
7 pF
|
7 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.1 MHz
|
0.1 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch)
|
L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch)
|
Series Resistance |
25000 Ω
|
25000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
1
|
3
|
Package Description |
|
J-LEADED, SMD, 4 PIN
|
|
|
|
Compare MC-146100.0000KA-AG3:PURESN with alternatives
Compare MC-146100.0000KA-AG5 with alternatives