MC-146100.0000KA-AG3:PURESN vs MC-146100.0000KA-AG:ROHS feature comparison

MC-146100.0000KA-AG3:PURESN Epson Electronics America Inc

Buy Now Datasheet

MC-146100.0000KA-AG:ROHS Epson Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.20 8541.60.00.20
Additional Feature TR BULK
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 0.5 µW 0.5 µW
Frequency Stability 0.0144% 0.0144%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e3 e3
Load Capacitance 7 pF 7 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.1 MHz 0.1 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch)
Series Resistance 25000 Ω 25000 Ω
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1

Compare MC-146100.0000KA-AG3:PURESN with alternatives

Compare MC-146100.0000KA-AG:ROHS with alternatives