MBT3946DW1T1G vs MBT3946DW1T2 feature comparison

MBT3946DW1T1G onsemi

Buy Now Datasheet

MBT3946DW1T2 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code SC-88/SC70-6/SOT-363 6 LEAD
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Manufacturer Package Code 419B-02
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN AND PNP NPN AND PNP
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 250 ns 250 ns
Turn-on Time-Max (ton) 70 ns 70 ns
Base Number Matches 1 3
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 4 pF
Power Dissipation Ambient-Max 0.15 W
VCEsat-Max 0.3 V

Compare MBT3946DW1T1G with alternatives