MBT3904DW2T1 vs FMB3904L99Z feature comparison

MBT3904DW2T1 Rochester Electronics LLC

Buy Now Datasheet

FMB3904L99Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SC-88
Package Description CASE 419B-02, SC-88, SC70-6, 6 PIN SMALL OUTLINE, R-PDSO-G6
Pin Count 6 6
Manufacturer Package Code CASE 419B-02
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 250 MHz
Turn-off Time-Max (toff) 250 ns 175 ns
Turn-on Time-Max (ton) 70 ns 38 ns
Base Number Matches 2 1
ECCN Code EAR99
Operating Temperature-Max 150 °C

Compare MBT3904DW2T1 with alternatives

Compare FMB3904L99Z with alternatives