MBRS340TRPBF vs MBRS340 feature comparison

MBRS340TRPBF International Rectifier

Buy Now Datasheet

MBRS340 Motorola Semiconductor Products

Buy Now Datasheet
Yes
Yes
Transferred Obsolete
INTERNATIONAL RECTIFIER CORP MOTOROLA INC
DO-214AB
LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN CASE 403-03, SMC, 2 PIN
2
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE
GENERAL PURPOSE POWER
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.43 V 0.525 V
DO-214AB
R-PDSO-C2 R-PDSO-C2
e3
1
1580 A 80 A
1 1
1 1
2 2
150 °C 125 °C
4 A 4 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
Not Qualified Not Qualified
40 V 40 V
YES YES
SCHOTTKY SCHOTTKY
Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
30
1 5
-65 °C
2000 µA

Compare MBRS340TRPBF with alternatives

Compare MBRS340 with alternatives