MBRS330T3
vs
CEFC305-G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
COMCHIP TECHNOLOGY CO LTD
Package Description
PLASTIC SMC PACKAGE, 2 PIN
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
compliant
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
4 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
COMMERCIAL
Rep Pk Reverse Voltage-Max
30 V
600 V
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Base Number Matches
7
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
UNSPECIFIED
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-214AB
Operating Temperature-Max
150 °C
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.075 µs
Compare CEFC305-G with alternatives